AT0603DRE0710R7L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,93807 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,28815 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,58899 Kč
Datasheet
10.7 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603DRE0710R7L

DigiKey Part Number
AT0603DRE0710R7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0603DRE0710R7L
Description
RES SMD 10.7 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10.7 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603DRE0710R7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603BRD0710R7LYAGEO0AT0603BRD0710R7L-ND1,93807 KčParametric Equivalent
AT0603CRD0710R7LYAGEO0AT0603CRD0710R7L-ND2,28815 KčParametric Equivalent
AT0603DRD0710R7LYAGEO0AT0603DRD0710R7L-ND0,58899 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,57127 Kč2 856,35 Kč
Manufacturers Standard Package
Unit Price without VAT:0,57127 Kč
Unit Price with VAT:0,69124 Kč