RR0816Q-10R7-D-04R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 4 850
Unit Price: 2,10000 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 2,98214 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 8,93801 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,88725 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,11987 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,28680 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,01353 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,48438 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,29708 Kč
Datasheet
10.7 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816Q-10R7-D-04R

DigiKey Part Number
RR0816Q-10R7-D-04R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR0816Q-10R7-D-04R
Description
RES SMD 10.7 OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10.7 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816Q-10R7-D-04R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608Q-10R7-D-T5Susumu4 850408-RG1608Q-10R7-D-T5CT-ND2,10000 KčUpgrade
CPF0603B10R7E1TE Connectivity Passive Product0CPF0603B10R7E1-ND2,98214 KčUpgrade
RN73C1J10R7BTDFTE Connectivity Passive Product0RN73C1J10R7BTDF-ND8,93801 KčUpgrade
RP73PF1J10R7BTDFTE Connectivity Passive Product0A109919CT-ND6,30000 KčUpgrade
RT0603BRD0710R7LYAGEO0RT0603BRD0710R7L-ND0,88725 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,34470 Kč1 723,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,34470 Kč
Unit Price with VAT:0,41709 Kč