
RP73PF1J10R7BTDF | |
|---|---|
DigiKey Part Number | A109919TR-ND - Tape & Reel (TR) A109919CT-ND - Cut Tape (CT) A109919DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J10R7BTDF |
Description | RES SMD 10.7 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.7 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J10R7BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,86320 Kč | 121,58 Kč |
| 50 | 4,59020 Kč | 229,51 Kč |
| 100 | 4,33820 Kč | 433,82 Kč |
| 250 | 4,03412 Kč | 1 008,53 Kč |
| 500 | 3,82710 Kč | 1 913,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,63979 Kč | 3 639,79 Kč |
| 2 000 | 3,47171 Kč | 6 943,42 Kč |
| 3 000 | 3,38187 Kč | 10 145,61 Kč |
| 5 000 | 3,27720 Kč | 16 386,00 Kč |
| 7 000 | 3,21326 Kč | 22 492,82 Kč |
| 10 000 | 3,14955 Kč | 31 495,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

