RN731JTTD10R2F50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 1,12385 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,53923 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,15140 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,57127 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,45372 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,75337 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,97313 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,37301 Kč
Datasheet

Upgrade


Susumu
In Stock: 3 744
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,11987 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,01353 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,26764 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,39695 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,56145 Kč
Datasheet
10.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD10R2F50

DigiKey Part Number
2019-RN731JTTD10R2F50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD10R2F50
Description
RES 10.2 OHM 1% 1/16W 0603
Customer Reference
Detailed Description
10.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD10R2F50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD10R2F50KOA Speer Electronics, Inc.02019-RN73R1JTTD10R2F50CT-ND1,12385 KčDirect
CPF0603F10R2C1TE Connectivity Passive Product0CPF0603F10R2C1-ND0,53923 KčDirect
RT0603FRE0710R2LYAGEO0RT0603FRE0710R2L-ND0,15140 KčDirect
AT0603DRE0710R2LYAGEO0AT0603DRE0710R2L-ND0,57127 KčUpgrade
MCT06030C1029FP500Vishay0MCT06030C1029FP500-ND0,45372 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes