Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CPF0603F10R2C1 | |
|---|---|
DigiKey Part Number | CPF0603F10R2C1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603F10R2C1 |
Description | RES SMD 10.2 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F10R2C1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608Q-10R2-D-T5 | Susumu | 0 | RG1608Q-10R2-D-T5-ND | 0,75337 Kč | Upgrade |
| RR0816Q-10R2-D-02R | Susumu | 3 644 | 408-RR0816Q-10R2-D-02RCT-ND | 2,10000 Kč | Upgrade |
| RT0603BRD0710R2L | YAGEO | 0 | RT0603BRD0710R2L-ND | 0,88725 Kč | Upgrade |
| RT0603BRE0710R2L | YAGEO | 0 | RT0603BRE0710R2L-ND | 1,11987 Kč | Upgrade |
| RT0603CRD0710R2L | YAGEO | 0 | RT0603CRD0710R2L-ND | 1,28680 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,53923 Kč | 539,23 Kč |
| Unit Price without VAT: | 0,53923 Kč |
|---|---|
| Unit Price with VAT: | 0,65247 Kč |




