Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT0603DRE0710R2L | |
|---|---|
DigiKey Part Number | AT0603DRE0710R2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0603DRE0710R2L |
Description | RES SMD 10.2 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10.2 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRE0710R2L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603BRD0710R2L | YAGEO | 0 | AT0603BRD0710R2L-ND | 1,93807 Kč | Parametric Equivalent |
| AT0603CRD0710R2L | YAGEO | 0 | AT0603CRD0710R2L-ND | 2,28815 Kč | Parametric Equivalent |
| AT0603DRD0710R2L | YAGEO | 0 | AT0603DRD0710R2L-ND | 0,58899 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,57127 Kč | 2 856,35 Kč |
| Unit Price without VAT: | 0,57127 Kč |
|---|---|
| Unit Price with VAT: | 0,69124 Kč |


