RN731JTTD1072D25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: 0,85516 Kč
Datasheet

Direct


Susumu
In Stock: 1 407
Unit Price: 2,10000 Kč
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,48199 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,93807 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 2,28815 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,58899 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 2,10501 Kč
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 659
Unit Price: 5,88000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 6 962
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 4,80728 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 1,03663 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 10,18046 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 12,24603 Kč
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: 12,24603 Kč
Datasheet
10.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN731JTTD1072D25

DigiKey Part Number
2019-RN731JTTD1072D25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN731JTTD1072D25
Description
RES 10.7K OHM 0.5% 1/16W 0603
Customer Reference
Detailed Description
10.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN731JTTD1072D25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R1JTTD1072D25KOA Speer Electronics, Inc.02019-RN73R1JTTD1072D25CT-ND0,85516 KčDirect
RR0816P-1072-D-04CSusumu1 407RR08P10.7KDCT-ND2,10000 KčDirect
RT0603DRD0710K7LYAGEO0RT0603DRD0710K7L-ND0,48199 KčDirect
AT0603BRD0710K7LYAGEO0AT0603BRD0710K7L-ND1,93807 KčUpgrade
AT0603CRD0710K7LYAGEO0AT0603CRD0710K7L-ND2,28815 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes