MCT06030D1072BP100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: 1,03663 Kč
Datasheet

Direct


Susumu
In Stock: 9 382
Unit Price: 2,52000 Kč
Datasheet

Direct


YAGEO
In Stock: 414
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,71463 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,71482 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet
10.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT06030D1072BP100

DigiKey Part Number
MCT06030D1072BP100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCT06030D1072BP100
Description
RES 10.7K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCT06030D1072BP100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCT06030D1072BP500Vishay0231221671073-ND1,03663 KčParametric Equivalent
RG1608P-1072-B-T5Susumu9 382RG16P10.7KBCT-ND2,52000 KčDirect
RT0603BRD0710K7LYAGEO414YAG1504CT-ND2,10000 KčDirect
RG1608N-1072-B-T5Susumu0RG1608N-1072-B-T5-ND3,71463 KčUpgrade
RG1608N-1072-W-T1Susumu0RG1608N-1072-W-T1-ND5,71482 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,80728 Kč4 807,28 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80728 Kč
Unit Price with VAT:5,81681 Kč