RT0603DRD0710K7L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 414
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 1,28680 Kč
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,50076 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 6 963
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 1,03663 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,71463 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 2,48024 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 5,71482 Kč
Datasheet

Upgrade


Susumu
In Stock: 9 382
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,85712 Kč
Datasheet
10.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD0710K7L

DigiKey Part Number
RT0603DRD0710K7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRD0710K7L
Description
RES SMD 10.7KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD0710K7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0710K7LYAGEO414YAG1504CT-ND2,10000 KčUpgrade
RT0603CRD0710K7LYAGEO0RT0603CRD0710K7L-ND1,28680 KčUpgrade
RG1608P-1072-D-T5Susumu0RG1608P-1072-D-T5-ND0,50076 KčDirect
ERA-3AEB1072VPanasonic Industry6 963P10.7KDBCT-ND2,10000 KčUpgrade
MCT06030D1072BP500Vishay0231221671073-ND1,03663 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,48199 Kč2 409,95 Kč
Manufacturers Standard Package
Unit Price without VAT:0,48199 Kč
Unit Price with VAT:0,58321 Kč