
RK73H1JRTTD1002F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JRTTD1002FTR-ND - Tape & Reel (TR) 2019-RK73H1JRTTD1002FCT-ND - Cut Tape (CT) 2019-RK73H1JRTTD1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JRTTD1002F |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JRTTD1002F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 25 | 0,94920 Kč | 23,73 Kč |
| 50 | 0,78540 Kč | 39,27 Kč |
| 100 | 0,66350 Kč | 66,35 Kč |
| 250 | 0,53924 Kč | 134,81 Kč |
| 500 | 0,46784 Kč | 233,92 Kč |
| 1 000 | 0,41198 Kč | 411,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,34227 Kč | 1 711,35 Kč |
| 10 000 | 0,31482 Kč | 3 148,20 Kč |
| 15 000 | 0,30148 Kč | 4 522,20 Kč |
| 25 000 | 0,28701 Kč | 7 175,25 Kč |
| 35 000 | 0,27874 Kč | 9 755,90 Kč |
| 50 000 | 0,27092 Kč | 13 546,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

