
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency - Self Resonant | - | |
Impedance | 74 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,92000 Kč | 194,92 Kč |
| 10 | 153,89700 Kč | 1 538,97 Kč |
| 25 | 140,42880 Kč | 3 510,72 Kč |
| 50 | 131,15840 Kč | 6 557,92 Kč |
| 100 | 122,59520 Kč | 12 259,52 Kč |
| 300 | 110,51250 Kč | 33 153,75 Kč |
| Unit Price without VAT: | 194,92000 Kč |
|---|---|
| Unit Price with VAT: | 235,85320 Kč |




