


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency - Self Resonant | - | |
Impedance | 57 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 063,24000 Kč | 1 063,24 Kč |
| 10 | 845,66300 Kč | 8 456,63 Kč |
| 25 | 773,99160 Kč | 19 349,79 Kč |
| 50 | 735,17120 Kč | 36 758,56 Kč |
| Unit Price without VAT: | 1 063,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 286,52040 Kč |


