56 Ohms Receiver Speaker Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAQ-33862-B148

DigiKey Part Number
RAQ33862B148-ND
Manufacturer
Manufacturer Product Number
RAQ-33862-B148
Description
RECEIVER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 Ohms Receiver Speaker Top Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Receiver
Manufacturer
Knowles
Impedance
56 Ohms
Series
Port Location
Top
Packaging
Bulk
Shape
Rectangular
Part Status
Active
Termination
Solder Pads
Technology
Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1217,11000 Kč217,11 Kč
10167,01100 Kč1 670,11 Kč
25151,13560 Kč3 778,39 Kč
50140,35340 Kč7 017,67 Kč
100130,50950 Kč13 050,95 Kč
300116,60033 Kč34 980,10 Kč
500110,76482 Kč55 382,41 Kč
1 000109,49138 Kč109 491,38 Kč
Manufacturers Standard Package
Unit Price without VAT:217,11000 Kč
Unit Price with VAT:262,70310 Kč