
Category | Impedance 49.5 Ohms |
Manufacturer Knowles | Efficiency - Type Sensitivity |
Series | Port Location Top |
Packaging Bulk | Shape Rectangular |
Part Status Active | Termination Solder Pads |
Technology Magnetic | Height - Seated (Max) 0.063" (1.60mm) |
Type Receiver, Balanced Armature | Operating Temperature -17°C ~ 63°C |
Frequency Range 20 Hz ~ 20 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,11000 Kč | 217,11 Kč |
| 10 | 167,01100 Kč | 1 670,11 Kč |
| 25 | 151,13560 Kč | 3 778,39 Kč |
| 50 | 140,35340 Kč | 7 017,67 Kč |
| 100 | 130,50950 Kč | 13 050,95 Kč |
| 300 | 116,60033 Kč | 34 980,10 Kč |
| 500 | 110,76482 Kč | 55 382,41 Kč |
| 1 000 | 109,49138 Kč | 109 491,38 Kč |
| Unit Price without VAT: | 217,11000 Kč |
|---|---|
| Unit Price with VAT: | 262,70310 Kč |





