NR-23160
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR-23160-000

DigiKey Part Number
423-1010-ND
Manufacturer
Manufacturer Product Number
NR-23160-000
Description
MIC COND ANALOG NC -52DB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Hz ~ 4 kHz Analog Microphone Electret Condenser 1.3 V ~ 10 V Noise Cancelling (-52dB ±3dB @ 74dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
NR-23160-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Bulk
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Noise Cancelling
Frequency Range
100 Hz ~ 4 kHz
Sensitivity
-52dB ±3dB @ 74dB SPL
S/N Ratio
-
Impedance
2.5 kOhms
Voltage - Rated
1.3 V
Voltage Range
1.3 V ~ 10 V
Current - Supply
200 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.219" L x 0.157" W (5.56mm x 3.99mm)
Height (Max)
0.089" (2.26mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1616,15000 Kč616,15 Kč
10488,90100 Kč4 889,01 Kč
25447,03680 Kč11 175,92 Kč
50418,17480 Kč20 908,74 Kč
100400,45680 Kč40 045,68 Kč
Manufacturers Standard Package
Unit Price without VAT:616,15000 Kč
Unit Price with VAT:745,54150 Kč