
WP-23501-000 | |
|---|---|
DigiKey Part Number | 423-WP-23501-000-ND |
Manufacturer | |
Manufacturer Product Number | WP-23501-000 |
Description | MIC COND ANALOG NC -54DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 6 kHz Analog Microphone Electret Condenser 1.3 V ~ 10 V Noise Cancelling (-54dB ±3dB @ 74dB SPL) Solder Pads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 100 Hz ~ 6 kHz | |
Sensitivity | -54dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 2.5 kOhms | |
Voltage - Rated | 1.3 V | |
Voltage Range | 1.3 V ~ 10 V | |
Current - Supply | 300 µA | |
Port Location | Bottom, Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.219" L x 0.157" W (5.56mm x 3.99mm) | |
Height (Max) | 0.089" (2.26mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,46000 Kč | 893,46 Kč |
| 10 | 695,11800 Kč | 6 951,18 Kč |
| 25 | 631,59480 Kč | 15 789,87 Kč |
| 50 | 588,28420 Kč | 29 414,21 Kč |
| 100 | 548,61260 Kč | 54 861,26 Kč |
| 300 | 543,06077 Kč | 162 918,23 Kč |
| Unit Price without VAT: | 893,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 081,08660 Kč |




