
WP-23502-P16 | |
|---|---|
DigiKey Part Number | 423-WP-23502-P16-ND |
Manufacturer | |
Manufacturer Product Number | WP-23502-P16 |
Description | MIC COND ANALOG OMNI -52DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 4 kHz Analog Microphone Electret Condenser 1.3 V ~ 10 V Omnidirectional (-52dB ±3dB @ 74dB SPL) Wire Leads |
Datasheet | Datasheet |
Category | Impedance 4.4 kOhms |
Manufacturer Knowles | Voltage - Rated 1.3 V |
Series | Voltage Range 1.3 V ~ 10 V |
Packaging Bulk | Current - Supply 50 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Ratings Waterproof |
Output Type Analog | Termination Wire Leads |
Direction Omnidirectional | Size / Dimension 0.219" L x 0.157" W (5.56mm x 3.99mm) |
Frequency Range 100 Hz ~ 4 kHz | Height (Max) 0.089" (2.26mm) |
Sensitivity -52dB ±3dB @ 74dB SPL | Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,40000 Kč | 887,40 Kč |
| 10 | 690,40000 Kč | 6 904,00 Kč |
| 25 | 627,30840 Kč | 15 682,71 Kč |
| 50 | 584,29180 Kč | 29 214,59 Kč |
| 100 | 544,88960 Kč | 54 488,96 Kč |
| 300 | 539,37537 Kč | 161 812,61 Kč |
| Unit Price without VAT: | 887,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 073,75400 Kč |




