
NMNT23-6 | |
|---|---|
DigiKey Part Number | 1608-1229-ND |
Manufacturer | |
Manufacturer Product Number | NMNT23-6 |
Description | CAP TRIMMER 3-23PF 3000V PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 ~ 23pF Trimmer Capacitor 3000 V Top Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 3 ~ 23pF | |
Adjustment Type | Top | |
Voltage - Rated | 3000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | - | |
Size / Dimension | 0.380" Dia (9.65mm) | |
Height - Seated (Max) | 1.700" (43.18mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | Non-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 767,66000 Kč | 7 767,66 Kč |
| 10 | 7 057,81200 Kč | 70 578,12 Kč |
| Unit Price without VAT: | 7 767,66000 Kč |
|---|---|
| Unit Price with VAT: | 9 398,86860 Kč |




