cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMNT23-6NL

DigiKey Part Number
1674-NMNT23-6NL-ND
Manufacturer
Manufacturer Product Number
NMNT23-6NL
Description
CAP FILM TRIM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 ~ 23pF Trimmer Capacitor 3000 V Top Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Voltronics
Series
Packaging
Bulk
Part Status
Active
Capacitance Range
3 ~ 23pF
Adjustment Type
Top
Voltage - Rated
3000 V
Dielectric Material
-
Q @ Freq
2200 @ 25MHz
Size / Dimension
0.300" Dia (7.62mm)
Height - Seated (Max)
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 767,66000 Kč7 767,66 Kč
107 057,81200 Kč70 578,12 Kč
Unit Price without VAT:7 767,66000 Kč
Unit Price with VAT:9 398,86860 Kč