
NMNT70-6 | |
|---|---|
DigiKey Part Number | 1674-NMNT70-6-ND |
Manufacturer | |
Manufacturer Product Number | NMNT70-6 |
Description | CAP TRIM 2.5-70PF 3000V PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 ~ 70pF Trimmer Capacitor 3000 V Top Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 2.5 ~ 70pF | |
Adjustment Type | Top | |
Voltage - Rated | 3000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | - | |
Size / Dimension | 0.700" Dia (17.78mm) | |
Height - Seated (Max) | 3.000" (76.20mm) | |
Operating Temperature | - | |
Mounting Type | Panel Mount | |
Features | Non-Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 077,60000 Kč | 9 077,60 Kč |
| 10 | 8 286,96400 Kč | 82 869,64 Kč |
| Unit Price without VAT: | 9 077,60000 Kč |
|---|---|
| Unit Price with VAT: | 10 983,89600 Kč |




