
JR030 | |
|---|---|
DigiKey Part Number | 1674-1015-2-ND - Tape & Reel (TR) 1674-1015-1-ND - Cut Tape (CT) 1674-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR030 |
Description | CAP TRIMMER 1.5-3PF 125V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 ~ 3pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JR030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 1.5 ~ 3pF | |
Adjustment Type | Top | |
Voltage - Rated | 125 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 1MHz | |
Size / Dimension | 0.138" L x 0.122" W (3.50mm x 3.10mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 43,17200 Kč | 431,72 Kč |
| 50 | 35,57480 Kč | 1 778,74 Kč |
| 100 | 33,22510 Kč | 3 322,51 Kč |
| 500 | 29,25064 Kč | 14 625,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,01994 Kč | 28 019,94 Kč |
| 2 000 | 27,00669 Kč | 54 013,38 Kč |
| 3 000 | 26,49892 Kč | 79 496,76 Kč |
| 5 000 | 25,93614 Kč | 129 680,70 Kč |
| 7 000 | 25,60700 Kč | 179 249,00 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |








