
JR300 | |
|---|---|
DigiKey Part Number | 1674-1020-2-ND - Tape & Reel (TR) 1674-1020-1-ND - Cut Tape (CT) 1674-1020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR300 |
Description | CAP TRIMMER 5.5-30PF 125V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.5 ~ 30pF Trimmer Capacitor 125 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | JR300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 5.5 ~ 30pF | |
Adjustment Type | Top | |
Voltage - Rated | 125 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 200 @ 1MHz | |
Size / Dimension | 0.138" L x 0.122" W (3.50mm x 3.10mm) | |
Height - Seated (Max) | 0.045" (1.15mm) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 49,24000 Kč | 492,40 Kč |
| 50 | 40,81600 Kč | 2 040,80 Kč |
| 100 | 38,21430 Kč | 3 821,43 Kč |
| 500 | 33,81350 Kč | 16 906,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,90570 Kč | 30 905,70 Kč |
| 2 000 | 30,26442 Kč | 60 528,84 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |






