Fixed Kit 40 Pieces (8 Values - 5 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed Kit 40 Pieces (8 Values - 5 Each) Surface Mount
High-Q Ceramic Core Inductor Series from Knowles PIO | DigiKey

CL1008-1-KIT

DigiKey Part Number
1674-CL1008-1-KIT-ND
Manufacturer
Manufacturer Product Number
CL1008-1-KIT
Description
CL High Q Inductor Kit
Customer Reference
Detailed Description
Fixed Kit 40 Pieces (8 Values - 5 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Molded, Wirewound
Manufacturer
Knowles Voltronics
Material - Core
Ceramic
Series
Quantity
40 Pieces (8 Values - 5 Each)
Packaging
Bulk
Inductance Range
12nH ~ 10µH
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Kit Type
Fixed
Packages Included
1008 (2520 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Once stock is depleted, this product will no longer be sold at DigiKey.
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1615,66000 Kč615,66 Kč
Manufacturers Standard Package
Unit Price without VAT:615,66000 Kč
Unit Price with VAT:744,94860 Kč
Kit Contents
Part NumberDescriptionQuantity
CL1008-2474JQL1T-1FIXED IND 470NH 240MA SMD5
CL1008-2823JQL1T-1FIXED IND 82NH 500MA SMD5
CL1008-2124JQL1T-1FIXED IND 120NH 300MA SMD5
CL1008-2123JQL1T-1FIXED IND 12NH 1000MA SMD5
CL1008-2106JQL1T-1FIXED IND 10000NH 70MA SMD5
Show More