


| CL1008-2106JQL1T-1 | |
|---|---|
| DigiKey Part Number | 1674-CL1008-2106JQL1T-1TR-ND - Tape & Reel (TR) 1674-CL1008-2106JQL1T-1CT-ND - Cut Tape (CT) 1674-CL1008-2106JQL1T-1DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CL1008-2106JQL1T-1 | 
| Description | FIXED INDUCTOR 100NH 70MA SMD | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 10000 nH Ceramic Inductor 70 MA 1008 (2520 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Ceramic | |
| Material - Core | ||
| Inductance | 10000 nH | |
| Current Rating (Amps) | ||
| Q @ Freq | 20 @ 7.9MHz | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 1008 (2520 Metric) | |
| Supplier Device Package | 1008 | |
| Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,67000 $ | 0,67 $ | 
| 10 | 0,55000 $ | 5,50 $ | 
| 100 | 0,45230 $ | 45,23 $ | 
| 1 000 | 0,37203 $ | 372,03 $ | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,24353 $ | 487,06 $ | 
| 4 000 | 0,22965 $ | 918,60 $ | 
| 6 000 | 0,22190 $ | 1 331,40 $ | 
| 10 000 | 0,21253 $ | 2 125,30 $ | 
| 14 000 | 0,20658 $ | 2 892,12 $ | 
| 20 000 | 0,20046 $ | 4 009,20 $ | 
| 50 000 | 0,20000 $ | 10 000,00 $ | 
| Unit Price without VAT: | 0,67000 $ | 
|---|---|
| Unit Price with VAT: | 0,81070 $ | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic