



CL1008-2474JQL1T-1 | |
|---|---|
DigiKey Part Number | 1674-CL1008-2474JQL1T-1TR-ND - Tape & Reel (TR) 1674-CL1008-2474JQL1T-1CT-ND - Cut Tape (CT) 1674-CL1008-2474JQL1T-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL1008-2474JQL1T-1 |
Description | FIXED IND 470NH 240MA SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Ceramic Inductor 240 mA 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Q @ Freq 45 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 |
Inductance | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 11,92900 Kč | 119,29 Kč |
| 100 | 9,81040 Kč | 981,04 Kč |
| 1 000 | 8,06920 Kč | 8 069,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,60913 Kč | 15 218,26 Kč |
| 4 000 | 7,17575 Kč | 28 703,00 Kč |
| 6 000 | 6,93404 Kč | 41 604,24 Kč |
| 10 000 | 6,64141 Kč | 66 414,10 Kč |
| 14 000 | 6,45561 Kč | 90 378,54 Kč |
| 20 000 | 6,26455 Kč | 125 291,00 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |


