Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

2225Y1K00821MXT | |
|---|---|
DigiKey Part Number | 2225Y1K00821MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225Y1K00821MXT |
Description | CAP CER 820PF 1KV X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±20% 1000V (1kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225Y1K00821MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225Y1K00821JXT | Knowles Syfer | 0 | 2225Y1K00821JXT-ND | 99,19372 Kč | Upgrade |
| 2225Y1K00821KXT | Knowles Syfer | 0 | 2225Y1K00821KXT-ND | 78,81684 Kč | Upgrade |
| 2225Y1K20821JXT | Knowles Syfer | 0 | 2225Y1K20821JXT-ND | 99,19372 Kč | Upgrade |
| 2225Y1K20821KXT | Knowles Syfer | 0 | 2225Y1K20821KXT-ND | 78,81684 Kč | Upgrade |
| 2225Y1K20821MXT | Knowles Syfer | 0 | 2225Y1K20821MXT-ND | 77,93660 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 77,93660 Kč | 38 968,30 Kč |
| Unit Price without VAT: | 77,93660 Kč |
|---|---|
| Unit Price with VAT: | 94,30329 Kč |


