2225Y1K50821KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 99,19372 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 99,19372 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 78,81684 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 99,19372 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 78,81684 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 99,19372 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 78,81684 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 101,97594 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 81,01658 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 101,97594 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 81,01658 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 198,82838 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 93,06608 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 56,80210 Kč
Datasheet
820 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y1K50821KXT

DigiKey Part Number
2225Y1K50821KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y1K50821KXT
Description
CAP CER 820PF 1.5KV X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y1K50821KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y1K50821JXTKnowles Syfer02225Y1K50821JXT-ND99,19372 KčUpgrade
2225Y2K00821JXTKnowles Syfer02225Y2K00821JXT-ND99,19372 KčUpgrade
2225Y2K00821KXTKnowles Syfer02225Y2K00821KXT-ND78,81684 KčUpgrade
2225Y2K50821JXTKnowles Syfer02225Y2K50821JXT-ND99,19372 KčUpgrade
2225Y2K50821KXTKnowles Syfer02225Y2K50821KXT-ND78,81684 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50078,81684 Kč39 408,42 Kč
Manufacturers Standard Package
Unit Price without VAT:78,81684 Kč
Unit Price with VAT:95,36838 Kč