2225Y2K00821MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 99,19372 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 78,81684 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 99,19372 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 78,81684 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 77,93660 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 99,19372 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 78,81684 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 77,93660 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 101,97594 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 81,01658 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 80,11156 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 101,97594 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 81,01658 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 80,11156 Kč
Datasheet
820 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y2K00821MXT

DigiKey Part Number
2225Y2K00821MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y2K00821MXT
Description
CAP CER 820PF 2KV X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y2K00821MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±20%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y2K00821JXTKnowles Syfer02225Y2K00821JXT-ND99,19372 KčUpgrade
2225Y2K00821KXTKnowles Syfer02225Y2K00821KXT-ND78,81684 KčUpgrade
2225Y2K50821JXTKnowles Syfer02225Y2K50821JXT-ND99,19372 KčUpgrade
2225Y2K50821KXTKnowles Syfer02225Y2K50821KXT-ND78,81684 KčUpgrade
2225Y2K50821MXTKnowles Syfer02225Y2K50821MXT-ND77,93660 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50077,93660 Kč38 968,30 Kč
Manufacturers Standard Package
Unit Price without VAT:77,93660 Kč
Unit Price with VAT:94,30329 Kč