2225Y6K00821MXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 101,97594 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 81,01658 Kč
Datasheet
820 pF ±20% 6000V (6kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y6K00821MXT

DigiKey Part Number
2225Y6K00821MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y6K00821MXT
Description
CAP CER 820PF 6KV X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 pF ±20% 6000V (6kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y6K00821MXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±20%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y6K00821JXTKnowles Syfer02225Y6K00821JXT-ND101,97594 KčUpgrade
2225Y6K00821KXTKnowles Syfer02225Y6K00821KXT-ND81,01658 KčUpgrade
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
50080,11156 Kč40 055,78 Kč
Manufacturers Standard Package
Unit Price without VAT:80,11156 Kč
Unit Price with VAT:96,93499 Kč