2225J6300561KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 90,78444 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 157,19480 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 73,81216 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 45,16334 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 42,78384 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 72,08236 Kč
Datasheet
560 pF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J6300561KXT

DigiKey Part Number
2225J6300561KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J6300561KXT
Description
CAP CER 560PF 630V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J6300561KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J6300561JXTKnowles Syfer02225J6300561JXT-ND90,78444 KčUpgrade
2225J6300561FCTKnowles Syfer02225J6300561FCT-ND157,19480 KčSimilar
2225J6300561GCTKnowles Syfer02225J6300561GCT-ND73,81216 KčSimilar
2225J6300561JCTKnowles Syfer02225J6300561JCT-ND45,16334 KčSimilar
2225J6300561KCTKnowles Syfer02225J6300561KCT-ND42,78384 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50072,16214 Kč36 081,07 Kč
Manufacturers Standard Package
Unit Price without VAT:72,16214 Kč
Unit Price with VAT:87,31619 Kč