2225J6300561KCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 157,19480 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 73,81216 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 45,16334 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 90,78444 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 72,16214 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 51,39470 Kč
Datasheet
560 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J6300561KCT

DigiKey Part Number
2225J6300561KCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J6300561KCT
Description
CAP CER 560PF 630V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±10% 630V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J6300561KCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J6300561FCTKnowles Syfer02225J6300561FCT-ND157,19480 KčUpgrade
2225J6300561GCTKnowles Syfer02225J6300561GCT-ND73,81216 KčUpgrade
2225J6300561JCTKnowles Syfer02225J6300561JCT-ND45,16334 KčUpgrade
2225J6300561JXTKnowles Syfer02225J6300561JXT-ND90,78444 KčSimilar
2225J6300561KXTKnowles Syfer02225J6300561KXT-ND72,16214 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50042,78384 Kč21 391,92 Kč
Manufacturers Standard Package
Unit Price without VAT:42,78384 Kč
Unit Price with VAT:51,76845 Kč