2225Y6300561KXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 90,67650 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 189,75766 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 88,86984 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 54,26976 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 51,39470 Kč
Datasheet
560 pF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y6300561KXT

DigiKey Part Number
2225Y6300561KXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y6300561KXT
Description
CAP CER 560PF 630V X7R 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 pF ±10% 630V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y6300561KXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y6300561JXTKnowles Syfer02225Y6300561JXT-ND90,67650 KčUpgrade
2225Y6300561FCTKnowles Syfer02225Y6300561FCT-ND189,75766 KčSimilar
2225Y6300561GCTKnowles Syfer02225Y6300561GCT-ND88,86984 KčSimilar
2225Y6300561JCTKnowles Syfer02225Y6300561JCT-ND54,26976 KčSimilar
2225Y6300561KCTKnowles Syfer02225Y6300561KCT-ND51,39470 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50072,08236 Kč36 041,18 Kč
Manufacturers Standard Package
Unit Price without VAT:72,08236 Kč
Unit Price with VAT:87,21966 Kč