Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

2225J1000273JCT | |
|---|---|
DigiKey Part Number | 2225J1000273JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J1000273JCT |
Description | CAP CER 0.027UF 100V C0G 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J1000273JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J1000273FCT | Knowles Syfer | 0 | 2225J1000273FCT-ND | 254,50038 Kč | Upgrade |
| 2225J1000273GCT | Knowles Syfer | 0 | 2225J1000273GCT-ND | 118,74872 Kč | Upgrade |
| 2225J2000273FCT | Knowles Syfer | 0 | 2225J2000273FCT-ND | 254,50038 Kč | Upgrade |
| 2225J2000273GCT | Knowles Syfer | 0 | 2225J2000273GCT-ND | 118,74872 Kč | Upgrade |
| 2225J2000273JCT | Knowles Syfer | 0 | 2225J2000273JCT-ND | 72,30494 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,30494 Kč | 36 152,47 Kč |
| Unit Price without VAT: | 72,30494 Kč |
|---|---|
| Unit Price with VAT: | 87,48898 Kč |



