2225Y1000273JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 287,92038 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 134,14068 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 287,92038 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 134,14068 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 81,58604 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 287,92038 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 134,14068 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 81,58604 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 87,44870 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 87,44870 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 87,44870 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 87,44870 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 84,85796 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 170,00400 Kč
Datasheet
0.027 µF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y1000273JCT

DigiKey Part Number
2225Y1000273JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y1000273JCT
Description
CAP CER 0.027UF 100V C0G 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y1000273JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y1000273FCTKnowles Syfer02225Y1000273FCT-ND287,92038 KčUpgrade
2225Y1000273GCTKnowles Syfer02225Y1000273GCT-ND134,14068 KčUpgrade
2225Y2000273FCTKnowles Syfer02225Y2000273FCT-ND287,92038 KčUpgrade
2225Y2000273GCTKnowles Syfer02225Y2000273GCT-ND134,14068 KčUpgrade
2225Y2000273JCTKnowles Syfer02225Y2000273JCT-ND81,58604 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50081,58604 Kč40 793,02 Kč
Manufacturers Standard Package
Unit Price without VAT:81,58604 Kč
Unit Price with VAT:98,71911 Kč