2225Y2500273JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 287,92038 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 134,14068 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 87,44870 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 87,44870 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 84,85796 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 174,42072 Kč
Datasheet
0.027 µF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225Y2500273JCT

DigiKey Part Number
2225Y2500273JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225Y2500273JCT
Description
CAP CER 0.027UF 250V C0G 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 250V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225Y2500273JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225Y2500273FCTKnowles Syfer02225Y2500273FCT-ND287,92038 KčUpgrade
2225Y2500273GCTKnowles Syfer02225Y2500273GCT-ND134,14068 KčUpgrade
2225Y2500273JXTKnowles Syfer02225Y2500273JXT-ND87,44870 KčSimilar
2225Y5000273JXTKnowles Syfer02225Y5000273JXT-ND87,44870 KčSimilar
2225Y6300273JXTKnowles Syfer02225Y6300273JXT-ND84,85796 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50081,58604 Kč40 793,02 Kč
Manufacturers Standard Package
Unit Price without VAT:81,58604 Kč
Unit Price with VAT:98,71911 Kč