Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J2500273JXT | |
|---|---|
DigiKey Part Number | 2225J2500273JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J2500273JXT |
Description | CAP CER 0.027UF 250V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 250V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J2500273JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J5000273JXT | Knowles Syfer | 0 | 2225J5000273JXT-ND | 87,55032 Kč | Upgrade |
| 2225J2500273FCT | Knowles Syfer | 0 | 2225J2500273FCT-ND | 254,50038 Kč | Similar |
| 2225J2500273GCT | Knowles Syfer | 0 | 2225J2500273GCT-ND | 118,74872 Kč | Similar |
| 2225J2500273JCT | Knowles Syfer | 0 | 2225J2500273JCT-ND | 72,30494 Kč | Similar |
| 2225J2500273JDT | Knowles Syfer | 0 | 2225J2500273JDT-ND | 109,89598 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 87,55032 Kč | 43 775,16 Kč |
| Unit Price without VAT: | 87,55032 Kč |
|---|---|
| Unit Price with VAT: | 105,93589 Kč |



