Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

2225J0160273GCT | |
|---|---|
DigiKey Part Number | 2225J0160273GCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J0160273GCT |
Description | CAP CER 0.027UF 16V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±2% 16V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J0160273GCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±2% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J0160273FCT | Knowles Syfer | 0 | 2225J0160273FCT-ND | 254,50038 Kč | Upgrade |
| 2225J0250273FCT | Knowles Syfer | 0 | 2225J0250273FCT-ND | 254,50038 Kč | Upgrade |
| 2225J0250273GCT | Knowles Syfer | 0 | 2225J0250273GCT-ND | 118,74872 Kč | Upgrade |
| 2225J0500273FCT | Knowles Syfer | 0 | 2225J0500273FCT-ND | 254,50038 Kč | Upgrade |
| 2225J0500273GCT | Knowles Syfer | 0 | 2225J0500273GCT-ND | 118,74872 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 118,74872 Kč | 59 374,36 Kč |
| Unit Price without VAT: | 118,74872 Kč |
|---|---|
| Unit Price with VAT: | 143,68595 Kč |




