2225J0500273GCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 254,50038 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 254,50038 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 118,74872 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 254,50038 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 118,74872 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 254,50038 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 118,74872 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 281,45090 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 134,14068 Kč
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 281,28122 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 490,84400 Kč
Datasheet
0.027 µF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2225J0500273GCT

DigiKey Part Number
2225J0500273GCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225J0500273GCT
Description
CAP CER 0.027UF 50V C0G/NP0 2225
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±2% 50V Ceramic Capacitor C0G, NP0 (1B) 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225J0500273GCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
2225 (5763 Metric)
Capacitance
Size / Dimension
0.224" L x 0.248" W (5.70mm x 6.30mm)
Tolerance
±2%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2225J0500273FCTKnowles Syfer02225J0500273FCT-ND254,50038 KčUpgrade
2225J0630273FCTKnowles Syfer02225J0630273FCT-ND254,50038 KčUpgrade
2225J0630273GCTKnowles Syfer02225J0630273GCT-ND118,74872 KčUpgrade
2225J1000273FCTKnowles Syfer02225J1000273FCT-ND254,50038 KčUpgrade
2225J1000273GCTKnowles Syfer02225J1000273GCT-ND118,74872 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500118,74872 Kč59 374,36 Kč
Manufacturers Standard Package
Unit Price without VAT:118,74872 Kč
Unit Price with VAT:143,68595 Kč