Direct
Upgrade
Upgrade
Upgrade
Upgrade

22255A273FAT2A | |
|---|---|
DigiKey Part Number | 478-KGM56DCG1H273FVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 22255A273FAT2A |
Description | CAP CER 0.027UF 50V C0G/NP0 2225 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±1% 50V Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 22255A273FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.225" L x 0.250" W (5.72mm x 6.35mm) |
Tolerance ±1% | Thickness (Max) 0.087" (2.21mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J0500273FCT | Knowles Syfer | 0 | 2225J0500273FCT-ND | 254,50038 Kč | Direct |
| 2225J0630273FCT | Knowles Syfer | 0 | 2225J0630273FCT-ND | 254,50038 Kč | Upgrade |
| 2225J1000273FCT | Knowles Syfer | 0 | 2225J1000273FCT-ND | 254,50038 Kč | Upgrade |
| 2225J2000273FCT | Knowles Syfer | 0 | 2225J2000273FCT-ND | 254,50038 Kč | Upgrade |
| 2225J2500273FCT | Knowles Syfer | 0 | 2225J2500273FCT-ND | 254,50038 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 490,84400 Kč | 490 844,00 Kč |
| Unit Price without VAT: | 490,84400 Kč |
|---|---|
| Unit Price with VAT: | 593,92124 Kč |


