Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

2220J2500472KFT | |
|---|---|
DigiKey Part Number | 2220J2500472KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220J2500472KFT |
Description | CAP CER 4700PF 250V C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J2500472KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2220J2500472FFT | Knowles Syfer | 0 | 2220J2500472FFT-ND | 718,04172 Kč | Upgrade |
| 2220J2500472GFT | Knowles Syfer | 0 | 2220J2500472GFT-ND | 331,37238 Kč | Upgrade |
| 2220J2500472JFT | Knowles Syfer | 0 | 2220J2500472JFT-ND | 200,03660 Kč | Upgrade |
| 2220J5000472FFT | Knowles Syfer | 0 | 2220J5000472FFT-ND | 718,04172 Kč | Upgrade |
| 2220J5000472GFT | Knowles Syfer | 0 | 2220J5000472GFT-ND | 331,37238 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 189,18358 Kč | 94 591,79 Kč |
| Unit Price without VAT: | 189,18358 Kč |
|---|---|
| Unit Price with VAT: | 228,91213 Kč |


