2220J5000472KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 75,34964 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 718,04172 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 331,37238 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 200,03660 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 189,18358 Kč
Datasheet
4700 pF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J5000472KDT

DigiKey Part Number
2220J5000472KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J5000472KDT
Description
CAP CER 4700PF 500V X7R 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 500V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J5000472KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J5000472JDTKnowles Syfer02220J5000472JDT-ND75,34964 KčUpgrade
2220J5000472FFTKnowles Syfer02220J5000472FFT-ND718,04172 KčSimilar
2220J5000472GFTKnowles Syfer02220J5000472GFT-ND331,37238 KčSimilar
2220J5000472JFTKnowles Syfer02220J5000472JFT-ND200,03660 KčSimilar
2220J5000472KFTKnowles Syfer02220J5000472KFT-ND189,18358 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50057,37914 Kč28 689,57 Kč
Manufacturers Standard Package
Unit Price without VAT:57,37914 Kč
Unit Price with VAT:69,42876 Kč