2220J2500472JFT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 718,04172 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 331,37238 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 718,04172 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 331,37238 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 200,03660 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 75,34964 Kč
Datasheet
4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220J2500472JFT

DigiKey Part Number
2220J2500472JFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220J2500472JFT
Description
CAP CER 4700PF 250V C0G/NP0 2220
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2220J2500472JFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2220J2500472FFTKnowles Syfer02220J2500472FFT-ND718,04172 KčUpgrade
2220J2500472GFTKnowles Syfer02220J2500472GFT-ND331,37238 KčUpgrade
2220J5000472FFTKnowles Syfer02220J5000472FFT-ND718,04172 KčUpgrade
2220J5000472GFTKnowles Syfer02220J5000472GFT-ND331,37238 KčUpgrade
2220J5000472JFTKnowles Syfer02220J5000472JFT-ND200,03660 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500200,03660 Kč100 018,30 Kč
Manufacturers Standard Package
Unit Price without VAT:200,03660 Kč
Unit Price with VAT:242,04429 Kč