1825Y0160334JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 50,78324 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 50,78324 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 50,78324 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 50,78324 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1 050,05370 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 483,02582 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 290,83028 Kč
Datasheet
0.33 µF ±5% 16V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825Y0160334JXT

DigiKey Part Number
1825Y0160334JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825Y0160334JXT
Description
CAP CER 0.33UF 16V X7R 1825
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 16V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825Y0160334JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825Y0250334JXTKnowles Syfer01825Y0250334JXT-ND50,78324 KčUpgrade
1825Y0500334JXTKnowles Syfer01825Y0500334JXT-ND50,78324 KčUpgrade
1825Y0630334JXTKnowles Syfer01825Y0630334JXT-ND50,78324 KčUpgrade
1825Y1000334JXTKnowles Syfer01825Y1000334JXT-ND50,78324 KčUpgrade
1825Y0160334FCTKnowles Syfer01825Y0160334FCT-ND1 050,05370 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50050,78324 Kč25 391,62 Kč
Manufacturers Standard Package
Unit Price without VAT:50,78324 Kč
Unit Price with VAT:61,44772 Kč