Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

1825Y0160334JCT | |
|---|---|
DigiKey Part Number | 1825Y0160334JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y0160334JCT |
Description | CAP CER 0.33UF 16V C0G/NP0 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 16V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y0160334JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y0160334FCT | Knowles Syfer | 0 | 1825Y0160334FCT-ND | 1 050,05370 Kč | Upgrade |
| 1825Y0160334GCT | Knowles Syfer | 0 | 1825Y0160334GCT-ND | 483,02582 Kč | Upgrade |
| 1825Y0160334JXT | Knowles Syfer | 0 | 1825Y0160334JXT-ND | 50,78324 Kč | Similar |
| 1825Y0250334JXT | Knowles Syfer | 0 | 1825Y0250334JXT-ND | 50,78324 Kč | Similar |
| 1825Y0500334JXT | Knowles Syfer | 0 | 1825Y0500334JXT-ND | 50,78324 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 290,83028 Kč | 145 415,14 Kč |
| Unit Price without VAT: | 290,83028 Kč |
|---|---|
| Unit Price with VAT: | 351,90464 Kč |


