Upgrade
Upgrade
Upgrade

1825Y0500334JXT | |
|---|---|
DigiKey Part Number | 1825Y0500334JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825Y0500334JXT |
Description | CAP CER 0.33UF 50V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825Y0500334JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825Y0630334JXT | Knowles Syfer | 0 | 1825Y0630334JXT-ND | 50,78324 Kč | Upgrade |
| 1825Y1000334JXT | Knowles Syfer | 0 | 1825Y1000334JXT-ND | 50,78324 Kč | Upgrade |
| 1825Y2000334JXT | Knowles Syfer | 0 | 1825Y2000334JXT-ND | 52,11662 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 50,78324 Kč | 25 391,62 Kč |
| Unit Price without VAT: | 50,78324 Kč |
|---|---|
| Unit Price with VAT: | 61,44772 Kč |


