1812J1K50220JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 52,66970 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 52,66970 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 52,66970 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 52,66970 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 959
Unit Price: 64,67000 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 52,66970 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 29,10910 Kč
Datasheet
22 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J1K50220JCT

DigiKey Part Number
1812J1K50220JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J1K50220JCT
Description
CAP CER 22PF 1.5KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J1K50220JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J1K50220FCTKnowles Syfer01812J1K50220FCT-ND52,66970 KčUpgrade
1812J1K50220GCTKnowles Syfer01812J1K50220GCT-ND29,10910 KčUpgrade
1812J2K00220FCTKnowles Syfer01812J2K00220FCT-ND52,66970 KčUpgrade
1812J2K00220GCTKnowles Syfer01812J2K00220GCT-ND29,10910 KčUpgrade
1812J2K00220JCTKnowles Syfer01812J2K00220JCT-ND29,10910 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50029,10910 Kč14 554,55 Kč
Manufacturers Standard Package
Unit Price without VAT:29,10910 Kč
Unit Price with VAT:35,22201 Kč