1812J2K00220FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 52,66970 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 52,66970 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 52,66970 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 52,66970 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 128,35994 Kč
Datasheet
22 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J2K00220FCT

DigiKey Part Number
1812J2K00220FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J2K00220FCT
Description
CAP CER 22PF 2KV C0G/NP0 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 pF ±1% 2000V (2kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J2K00220FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±1%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J2K50220FCTKnowles Syfer01812J2K50220FCT-ND52,66970 KčUpgrade
1812J3K00220FCTKnowles Syfer01812J3K00220FCT-ND52,66970 KčUpgrade
1812J4K00220FCTKnowles Syfer01812J4K00220FCT-ND52,66970 KčUpgrade
1812J5K00220FCTKnowles Syfer01812J5K00220FCT-ND52,66970 KčUpgrade
1812J6K00220FCTKnowles Syfer01812J6K00220FCT-ND128,35994 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50052,66970 Kč26 334,85 Kč
Manufacturers Standard Package
Unit Price without VAT:52,66970 Kč
Unit Price with VAT:63,73034 Kč