Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1812J2K50220JCT | |
|---|---|
DigiKey Part Number | 1812J2K50220JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2K50220JCT |
Description | CAP CER 22PF 2.5KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 2500V (2.5kV) Ceramic Capacitor C0G, NP0 (1B) 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2K50220JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2K50220FCT | Knowles Syfer | 0 | 1812J2K50220FCT-ND | 52,66970 Kč | Upgrade |
| 1812J2K50220GCT | Knowles Syfer | 0 | 1812J2K50220GCT-ND | 29,10910 Kč | Upgrade |
| 1812J3K00220FCT | Knowles Syfer | 0 | 1812J3K00220FCT-ND | 52,66970 Kč | Upgrade |
| 1812J3K00220GCT | Knowles Syfer | 0 | 1812J3K00220GCT-ND | 29,10910 Kč | Upgrade |
| 1812J3K00220JCT | Knowles Syfer | 959 | 1608-1812J3K00220JCT-ND | 64,67000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,10910 Kč | 14 554,55 Kč |
| Unit Price without VAT: | 29,10910 Kč |
|---|---|
| Unit Price with VAT: | 35,22201 Kč |


