Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1210J1000822KFT | |
|---|---|
DigiKey Part Number | 1210J1000822KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210J1000822KFT |
Description | CAP CER 8200PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210J1000822KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J1000822FFT | Knowles Syfer | 0 | 1210J1000822FFT-ND | 128,66420 Kč | Upgrade |
| 1210J1000822GFT | Knowles Syfer | 0 | 1210J1000822GFT-ND | 67,60548 Kč | Upgrade |
| 1210J1000822JFT | Knowles Syfer | 0 | 1210J1000822JFT-ND | 37,37067 Kč | Upgrade |
| 1210J1000822JDT | Knowles Syfer | 0 | 1210J1000822JDT-ND | 20,78498 Kč | Similar |
| 1210J1000822KDT | Knowles Syfer | 0 | 1210J1000822KDT-ND | 16,22673 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,38489 Kč | 70 769,78 Kč |
| Unit Price without VAT: | 35,38489 Kč |
|---|---|
| Unit Price with VAT: | 42,81572 Kč |


