1210J1000822KDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 20,78498 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 20,78498 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 16,22673 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 20,78498 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 16,22673 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 20,78498 Kč
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 16,22673 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 128,66420 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 67,60548 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 37,37067 Kč
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 35,38489 Kč
Datasheet
8200 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210J1000822KDT

DigiKey Part Number
1210J1000822KDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210J1000822KDT
Description
CAP CER 8200PF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210J1000822KDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.079" (2.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210J1000822JDTKnowles Syfer01210J1000822JDT-ND20,78498 KčUpgrade
1210J2000822JDTKnowles Syfer01210J2000822JDT-ND20,78498 KčUpgrade
1210J2000822KDTKnowles Syfer01210J2000822KDT-ND16,22673 KčUpgrade
1210J2500822JDTKnowles Syfer01210J2500822JDT-ND20,78498 KčUpgrade
1210J2500822KDTKnowles Syfer01210J2500822KDT-ND16,22673 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,22673 Kč32 453,46 Kč
Manufacturers Standard Package
Unit Price without VAT:16,22673 Kč
Unit Price with VAT:19,63434 Kč